• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number AS1356-36-T-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AS1356-36-T

Description IC REG LINEAR 150MA SOT23-5
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3.6V 150mA

Documents & Media
Datasheets AS13353,56
PCN Obsolescence/ EOL EOL 14/Dec/2016
Product Attributes Select All
Categories
Manufacturer ams
Series *
Part Status Obsolete
Number of Regulators 1
Current - Output 150mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500

09:39:00 8/16/2018

Send Feedback