Add To Favorites
AS1351 Linear Voltage Regulator IC Positive Adjustable 2 Output 1.8 V ~ 3.3 V 200mA, 200mA 12-QFN (3x3)
Product Overview
Digi-Key Part Number AS1351CT-ND
Copy   AS1351CT-ND
Quantity Available 4,258
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AS1351

Copy   AS1351
Description IC REG LINEAR 1.8V 12QFN
Copy   IC REG LINEAR 1.8V 12QFN
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 2 Output 1.8 V ~ 3.3 V 200mA, 200mA 12-QFN (3x3)

Copy   Linear Voltage Regulator IC Positive Adjustable 2 Output 1.8 V ~ 3.3 V 200mA, 200mA 12-QFN (3x3)
Documents & Media
Datasheets AS1351
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer ams
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Output Configuration Positive
Output Type Programmable
Number of Regulators 2
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) 3.3V
Voltage Dropout (Max) -
Current - Output 200mA, 200mA
Current - Quiescent (Iq) 200µA
PSRR 70dB ~ 40dB (1KHz ~ 100kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Soft Start
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 12-VFQFN Exposed Pad
Supplier Device Package 12-QFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • AS1351_EK_PB - ams | AS1351_EK_PB-ND DigiKey Electronics
  • AS1351_EK_PB
  • ams
  • BOARD PROGRAMMING AS1351
  • Unit Price $332.50000
  • AS1351_EK_PB-ND
Additional Resources
Standard Package ? 1
Other Names AS1351-TCT
AS1351-TCT-ND
AS1351CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.84000 $2.84
10 2.57000 $25.70
25 2.29440 $57.36
100 2.06490 $206.49
250 1.83548 $458.87
500 1.60602 $803.01
1,000 1.33071 $1,330.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AS1351TR-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.15830

04:00:33 9/26/2018