Add To Favorites
AS1325-BSTT-50 Boost Switching Regulator IC Positive Fixed 5V 1 Output 1A (Switch) SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.46000 $2.46
10 2.22100 $22.21
25 1.98280 $49.57
100 1.78450 $178.45
250 1.58620 $396.55
500 1.38792 $693.96
1,000 1.15000 $1,150.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AS1325-BSTT-50CT-ND
Copy   AS1325-BSTT-50CT-ND
Quantity Available 1,280
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AS1325-BSTT-50

Copy   AS1325-BSTT-50
Description IC REG BOOST 5V 1A SYNC SOT23-6
Copy   IC REG BOOST 5V 1A SYNC SOT23-6
Detailed Description

Boost Switching Regulator IC Positive Fixed 5V 1 Output 1A (Switch) SOT-23-6

Copy   Boost Switching Regulator IC Positive Fixed 5V 1 Output 1A (Switch) SOT-23-6
Documents & Media
Datasheets AS1325
PCN Obsolescence/ EOL AS1320,21,25 Devices 11/Dec/2013
Product Attributes Select All
Categories
Manufacturer ams
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 1.5V
Voltage - Input (Max) 5V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 1A (Switch)
Frequency - Switching -
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ISL9111EH50Z-T7A - Renesas Electronics America Inc. | ISL9111EH50Z-T7ACT-ND DigiKey Electronics
  • ISL9111EH50Z-T7A
  • Renesas Electronics America Inc.
  • IC REG BOOST 5V 0.8A SYNC SOT23
  • Unit Price $1.43000
  • ISL9111EH50Z-T7ACT-ND
Additional Resources
Standard Package ? 1
Other Names AS1325-BSTT-50CT
AS1325BSTT50
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : AS1325-BSTT-50DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,280 - Immediate
  • Unit Price: Digi-Reel®

19:58:19 1/15/2019