Add To Favorites
AS1320-T Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 1A (Switch) SOT-23-6
Product Overview
Digi-Key Part Number AS1320-TCT-ND
Copy   AS1320-TCT-ND
Quantity Available 2,074
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AS1320-T

Copy   AS1320-T
Description IC REG BOOST 3.3V 1A SYNC SOT23
Copy   IC REG BOOST 3.3V 1A SYNC SOT23
Detailed Description

Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 1A (Switch) SOT-23-6

Copy   Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 1A (Switch) SOT-23-6
Documents & Media
Datasheets AS1320
PCN Obsolescence/ EOL AS1320,21,25 Devices 11/Dec/2013
Product Attributes Select All
Categories
Manufacturer ams
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 1.5V
Voltage - Input (Max) 3.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 1A (Switch)
Frequency - Switching -
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • XC9142B33CMR-G - Torex Semiconductor Ltd | 893-1371-1-ND DigiKey Electronics
  • XC9142B33CMR-G
  • Torex Semiconductor Ltd
  • IC REG BST 3.3V 0.8A SYNC SOT25
  • Unit Price $1.28000
  • 893-1371-1-ND
Additional Resources
Standard Package ? 1
Other Names AS1320-TCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.56000 $2.56
10 2.31600 $23.16
25 2.06760 $51.69
100 1.86100 $186.10
250 1.65420 $413.55
500 1.44740 $723.70
1,000 1.19928 $1,199.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : AS1320-TDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,074 - Immediate
  • Unit Price: Digi-Reel®

16:27:17 9/25/2018