Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number AS1313-TD-30_EK_ST-ND
Quantity Available 5
Can ship immediately
Manufacturer

Manufacturer Part Number

AS1313-TD-30_EK_ST

Description AS1313-30 EVALUATION KIT REV 1.2
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

AS1313 - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board

Documents & Media
Datasheets AS1313-TD-xx_EK-ST Manual
AS1313 Datasheet
Online Catalog AS1313 Evaluation Kits
Product Attributes Select All
Categories
Manufacturer ams
Series -
Part Status Active
Main Purpose DC/DC, Step Down
Outputs and Type 1, Non-Isolated
Voltage - Output 3V
Current - Output 150mA
Voltage - Input 2.4 V ~ 5.5 V
Regulator Topology Buck
Frequency - Switching -
Board Type Fully Populated
Supplied Contents Board(s)
Utilized IC / Part AS1313
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 990600781

16:40:41 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 60.50000 $60.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback