Photo Not Available
AS1312-BTDM-27 Boost Switching Regulator IC Positive Fixed 3V 1 Output 400mA (Switch) 8-UFDFN Exposed Pad
Product Overview
Digi-Key Part Number AS1312-BTDM-27-ND
Copy   AS1312-BTDM-27-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AS1312-BTDM-27

Copy   AS1312-BTDM-27
Description IC REG BOOST 3V 0.4A 8MLPD
Copy   IC REG BOOST 3V 0.4A 8MLPD
Detailed Description

Boost Switching Regulator IC Positive Fixed 3V 1 Output 400mA (Switch) 8-UFDFN Exposed Pad

Copy   Boost Switching Regulator IC Positive Fixed 3V 1 Output 400mA (Switch) 8-UFDFN Exposed Pad
Documents & Media
Datasheets AS1312
PCN Obsolescence/ EOL EOL 14/Dec/2016
Product Attributes Select All
Categories
Manufacturer ams
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 0.7V
Voltage - Input (Max) 5V
Voltage - Output (Min/Fixed) 3V
Voltage - Output (Max) -
Current - Output 400mA (Switch)
Frequency - Switching -
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package 8-TDFN (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 188120032

07:45:28 1/24/2019