Photo Not Available
AS1311-BTDT Boost Switching Regulator IC Positive Fixed 1.8V 1 Output 320mA (Switch)
Product Overview
Digi-Key Part Number AS1311-BTDT-ND
Copy   AS1311-BTDT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AS1311-BTDT

Copy   AS1311-BTDT
Description IC REG BOOST 1.8V 0.32A 8TDFN
Copy   IC REG BOOST 1.8V 0.32A 8TDFN
Detailed Description

Boost Switching Regulator IC Positive Fixed 1.8V 1 Output 320mA (Switch)

Copy   Boost Switching Regulator IC Positive Fixed 1.8V 1 Output 320mA (Switch)
Documents & Media
PCN Obsolescence/ EOL EOL 14/Dec/2016
Product Attributes Select All
Categories
Manufacturer ams
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 0.7V
Voltage - Input (Max) 3.6V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Current - Output 320mA (Switch)
Frequency - Switching -
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type -
Package / Case -
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

12:13:40 11/16/2018