Add To Favorites
AS1116-BQFT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.53000 $7.53
10 6.72100 $67.21
25 6.04880 $151.22
100 5.51120 $551.12
250 4.97356 $1,243.39
500 4.46274 $2,231.37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AS1116-BQFTCT-ND
Copy   AS1116-BQFTCT-ND
Quantity Available 2,450
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AS1116-BQFT

Copy   AS1116-BQFT
Description IC DVR LED 64LED/7SEG SPI 24TQFN
Copy   IC DVR LED 64LED/7SEG SPI 24TQFN
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets AS1116
Online Catalog LED Display Driver
Product Attributes Select All
Categories
Manufacturer ams
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Display Type LED
Configuration 8 x (7 Segment), 64 LED
Interface SPI
Digits or Characters 8 Digits
Current - Supply 335mA
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-UFQFN Exposed Pad
Supplier Device Package 24-TQFN (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • AS1115-BSST - ams | AS1115-BSSTCT-ND DigiKey Electronics
  • AS1115-BSST
  • ams
  • IC DVR LED 64LED/7SEG I2C 24QSOP
  • Unit Price $4.95000
  • AS1115-BSSTCT-ND
Additional Resources
Standard Package ? 1
Other Names AS1116-BQFTCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AS1116-BQFTTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $3.61900
  • Digi-Reel® ? : AS1116-BQFTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,450 - Immediate
  • Unit Price: Digi-Reel®

16:04:13 10/16/2018