Add To Favorites
AS1110-BSST LED Driver IC 16 Output Linear Shift Register 100mA 24-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.49000 $3.49
10 3.11600 $31.16
25 2.80400 $70.10
100 2.55490 $255.49
250 2.30564 $576.41
500 2.06886 $1,034.43
1,000 1.74482 $1,744.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AS1110-BSSTCT-ND
Copy   AS1110-BSSTCT-ND
Quantity Available 4,049
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AS1110-BSST

Copy   AS1110-BSST
Description IC LED DRIVER LIN 100MA 24SSOP
Copy   IC LED DRIVER LIN 100MA 24SSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

LED Driver IC 16 Output Linear Shift Register 100mA 24-SSOP

Copy   LED Driver IC 16 Output Linear Shift Register 100mA 24-SSOP
Documents & Media
Datasheets AS1110
Design Resources Development Tool Selector
Lighting Product Selector
Reference Design Library AS1110 EB: 16x 5~100mA/Ch @ 15V Max, 3 ~ 5.5V in
Online Catalog Linear
Product Attributes Select All
Categories
Manufacturer ams
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology Shift Register
Internal Switch(s) Yes
Number of Outputs 16
Voltage - Supply (Min) 3V
Voltage - Supply (Max) 5.5V
Voltage - Output 15V
Current - Output / Channel 100mA
Frequency 50MHz
Dimming -
Applications Signage
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-SSOP (0.154", 3.90mm Width)
Supplier Device Package 24-SSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AS1110-BSSTCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AS1110-BSSTTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.46300
  • Digi-Reel® ? : AS1110-BSSTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,049 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : AS1110-BSSU-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 8 - Immediate
  • Unit Price: $3.70000

04:30:49 1/23/2019