Add To Favorites
Photo Not Available
TPK-60 Immersion / Penetration, Pointed
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.67000 $22.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TPK-60-ND
Copy   TPK-60-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPK-60

Copy   TPK-60
Description TEMP ADAPTER + 2 THERMOCOUPLES
Copy   TEMP ADAPTER + 2 THERMOCOUPLES
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Immersion / Penetration, Pointed

Copy     Immersion / Penetration, Pointed
Product Attributes Select All
Categories
Manufacturer Amprobe
Series -
Part Status Active
Type -
Usage Liquids, Semi Solids
Tip - Type Immersion / Penetration, Pointed
Plug Type -
Probe Temperature Range -
Cable Length -
Cable Insulation -
Plug Color -
Probe Length -
Probe Material -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • Photo Not Available
  • TPK-62
  • Amprobe
  • TEMPERATURE ADAPTER + 2 THERMOCO
  • Unit Price $15.00000
  • TPK-62-ND
  • TPK-59 - Amprobe | 705-1042-ND DigiKey Electronics
  • TPK-59
  • Amprobe
  • THERMOCOUPLE DUAL BANANA
  • Unit Price $20.15000
  • 705-1042-ND
Additional Resources
Standard Package ? 1

15:33:42 3/26/2019