Add To Favorites
IR-720
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 129.95000 $129.95
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 705-1091-ND
Copy   705-1091-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IR-720

Copy   IR-720
Description IR 20:1 THERMOMETER
Copy   IR 20:1 THERMOMETER
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer Amprobe
Series IR-700
Part Status Active
Type Handheld, Gun
Temperature Display C°/F°
Temperature Range -26 ~ 1922°F (-32 ~ 1050°C)
Display Type LCD
Input Type Infrared
Features Auto Off, Backlight, Hold, Min/Max/Ave
Probe Type -
Battery Cell Size 9V
Includes Battery, Manual, Case
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 4109575
705-1091
IR-720-ND

07:18:10 12/17/2018