Add To Favorites
DM73C Auto Average Probe Digital (DMM) Multimeter 3.75 Digit LCD, Bar Graph Display Voltage, Resistance Continuity, Diode Test Function Features Auto Off, Hold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 69.95000 $69.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 705-1076-ND
Copy   705-1076-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DM73C

Copy   DM73C
Description DMM PEN PROBE STYLE
Copy   DMM PEN PROBE STYLE
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Auto Average Probe Digital (DMM) Multimeter 3.75 Digit LCD, Bar Graph Display Voltage, Resistance Continuity, Diode Test Function Features Auto Off, Hold

Copy   Auto Average Probe Digital (DMM) Multimeter 3.75 Digit LCD, Bar Graph Display Voltage, Resistance Continuity, Diode Test Function Features Auto Off, Hold
Product Attributes Select All
Categories
Manufacturer Amprobe
Series DM
Part Status Active
Style Probe
Type Digital (DMM)
Display Digits 3.75
Display Type LCD, Bar Graph
Display Count 3400
Function Voltage, Resistance
Functions, Extra Continuity, Diode Test
Features Auto Off, Hold
Ranging Auto
Response Average
Includes Battery, Clips, Manual, Test Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product
  • Photo Not Available
  • TP73C
  • Amprobe
  • PROBE TIP,DM73C
  • Unit Price $3.95000
  • TP73C-ND
  • Photo Not Available
  • TL73C
  • Amprobe
  • GROUND LEAD W/ALLIGATOR CLIP,DM7
  • Unit Price $9.95000
  • TL73C-ND
You May Also Be Interested In
  • DM78C - Amprobe | 705-1043-ND DigiKey Electronics
  • DM78C
  • Amprobe
  • DMM AUTO-RANGING POCKET W/CASE
  • Unit Price $44.95000
  • 705-1043-ND
Additional Resources
Standard Package ? 1
Other Names 2727739
705-1076
DM73C-ND

12:37:42 11/12/2018