Add To Favorites
AD40B Current Meter, Clamp/Probe CAT III 600V Measures AC Current 40 ~ 400A
Product Overview
Digi-Key Part Number 705-1064-ND
Copy   705-1064-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD40B

Copy   AD40B
Description CURRENT CLAMP METER CAT III 600V
Copy   CURRENT CLAMP METER CAT III 600V
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Current Meter, Clamp/Probe CAT III 600V Measures AC Current 40 ~ 400A

Copy   Current Meter, Clamp/Probe CAT III 600V Measures AC Current 40 ~ 400A
Documents & Media
Datasheets AD40B
AC40C, AD40B
Online Catalog AD40B
Product Attributes Select All
Categories
Manufacturer Amprobe
Series -
Part Status Active
Type Current Meter, Clamp/Probe
Specifications Measures AC Current 40 ~ 400A
Ratings CAT III 600V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • AMP-25 - Amprobe | 705-1058-ND DigiKey Electronics
  • AMP-25
  • Amprobe
  • CURRENT CLAMP METER CAT III 600V
  • Unit Price $149.95000
  • 705-1058-ND
Additional Resources
Standard Package ? 1
Other Names 2727928
705-1064
AD40B-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 80.75000 $80.75

Submit a request for quotation on quantities greater than those displayed.

14:20:40 9/19/2018