Add To Favorites
CLF1G0035S-100,112 RF Mosfet HEMT 50V 330mA 3GHz 12dB 100W LDMOST
Product Overview
Digi-Key Part Number 1603-1035-ND
Copy   1603-1035-ND
Quantity Available 60
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CLF1G0035S-100,112

Copy   CLF1G0035S-100,112
Description RF FET HEMT 150V 12DB SOT467B
Copy   RF FET HEMT 150V 12DB SOT467B
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

RF Mosfet HEMT 50V 330mA 3GHz 12dB 100W LDMOST

Copy   RF Mosfet HEMT 50V 330mA 3GHz 12dB 100W LDMOST
Documents & Media
Datasheets CLF1G0035(S)-100
Online Catalog RF HEMT, HFET, LDMOS FETs
Product Attributes Select All
Categories
Manufacturer Ampleon USA Inc.
Series -
Packaging ? Tube ?
Part Status Active
Transistor Type HEMT
Frequency 3GHz
Gain 12dB
Voltage - Test 50V
Current Rating -
Noise Figure -
Current - Test 330mA
Power - Output 100W
Voltage - Rated 150V
Package / Case SOT467B
Supplier Device Package LDMOST
Base Part Number CLF1G0035
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 20
Other Names 1603-1035
934066966112
CLF1G0035S-100,112-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 294.02000 $294.02
20 275.64100 $5,512.82

Submit a request for quotation on quantities greater than those displayed.

08:36:35 9/25/2018