USD
Favorite

BLS9G2735S-15GU RF Mosfet LDMOS 50V 600mA 2.7GHz ~ 3.1GHz 12dB 15W CDFM2
Price & Procurement
168 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 60.64000 $60.64
10 56.96300 $569.63
60 55.12500 $3,307.50
120 51.08250 $6,129.90

Submit a request for quotation on quantities greater than those displayed.

BLS9G2735S-15GU

Datasheet
Digi-Key Part Number 1603-BLS9G2735S-15GU-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BLS9G2735S-15GU
Copy  
Description BLS9G2735S-15G/SOT975/TRAY
Copy  
Detailed Description

RF Mosfet LDMOS 50V 600mA 2.7GHz ~ 3.1GHz 12dB 15W CDFM2

Copy  
Documents & Media
Datasheets BLS9G2735S-15G
Online Catalog RF HEMT, HFET, LDMOS FETs
Product Attributes
Type Description Select All
Categories
Manufacturer Ampleon USA Inc.
Series -
Part Status Active
Transistor Type LDMOS
Frequency 2.7GHz ~ 3.1GHz
Gain 12dB
Voltage - Test 50V
Current Rating (Amps) -
Noise Figure -
Current - Test 600mA
Power - Output 15W
Voltage - Rated 28V
Package / Case SOT-975C
Supplier Device Package CDFM2
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 60
Other Names 1603-BLS9G2735S-15GU
934960189112