USD
Favorite

BLP8G21S-160PVY RF Mosfet LDMOS (Dual), Common Source 28V 600mA 1.88GHz ~ 1.92GHz 17.5dB 20W 6-HSOPF
Price & Procurement
68 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 54.20000 $54.20
10 50.57100 $505.71
25 48.45120 $1,211.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 568-12815-2-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 100 - Immediate
  • Unit Price: $42.63000

BLP8G21S-160PVY

Datasheet
Digi-Key Part Number 568-12815-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BLP8G21S-160PVY
Copy  
Description RF FET LDMOS 65V 17DB SOT12211
Copy  
Detailed Description

RF Mosfet LDMOS (Dual), Common Source 28V 600mA 1.88GHz ~ 1.92GHz 17.5dB 20W 6-HSOPF

Copy  
Documents & Media
Datasheets BLP8G21S-160PV
Product Attributes
Type Description Select All
Categories
Manufacturer Ampleon USA Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Transistor Type LDMOS (Dual), Common Source
Frequency 1.88GHz ~ 1.92GHz
Gain 17.5dB
Voltage - Test 28V
Current Rating (Amps) -
Noise Figure -
Current - Test 600mA
Power - Output 20W
Voltage - Rated 65V
Package / Case SOT-1221-1
Supplier Device Package 6-HSOPF
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 568-12815-1