Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.81000 $17.81
10 16.36400 $163.64
100 13.82070 $1,382.07

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1603-1033-6-ND
Copy   1603-1033-6-ND
Quantity Available 43
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BLP35M805Z

Copy   BLP35M805Z
Description RF FET LDMOS 65V 18DB 16VDFN
Copy   RF FET LDMOS 65V 18DB 16VDFN
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

RF Mosfet LDMOS 28V 55mA 2.14GHz 18dB 750mW 16-HVSON (6x4)

Copy   RF Mosfet LDMOS 28V 55mA 2.14GHz 18dB 750mW 16-HVSON (6x4)
Documents & Media
Datasheets BLP35M805
Online Catalog RF HEMT, HFET, LDMOS FETs
Product Attributes Select All
Categories
Manufacturer Ampleon USA Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Transistor Type LDMOS
Frequency 2.14GHz
Gain 18dB
Voltage - Test 28V
Current Rating -
Noise Figure -
Current - Test 55mA
Power - Output 750mW
Voltage - Rated 65V
Package / Case 16-VDFN Exposed Pad
Supplier Device Package 16-HVSON (6x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BLC2425M9LS250Z - Ampleon USA Inc. | 1603-1084-ND DigiKey Electronics
  • BLC2425M9LS250Z
  • Ampleon USA Inc.
  • RF FET LDMOS 65V 18.5DB SOT12701
  • Unit Price $67.54000
  • 1603-1084-ND
  • BLP27M810Z - Ampleon USA Inc. | 1603-1032-1-ND DigiKey Electronics
  • BLP27M810Z
  • Ampleon USA Inc.
  • RF FET LDMOS 65V 17DB 16VDFN
  • Unit Price $20.85000
  • 1603-1032-1-ND
Additional Resources
Standard Package ? 1
Other Names 1603-1033-6

08:42:53 11/21/2018