USD
Favorite

BLM8G0710S-30PBY RF Mosfet LDMOS (Dual) 28V 30mA 957.5MHz 35dB 3W 16-HSOPF
Price & Procurement
64 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 39.57000 $39.57
10 36.89500 $368.95
25 34.22160 $855.54

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 568-12808-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 0
  • Unit Price: $32.08280
  • Cut Tape (CT)  : 568-12808-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 64 - Immediate
  • Unit Price: $39.57000

BLM8G0710S-30PBY

Datasheet
Digi-Key Part Number 568-12808-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BLM8G0710S-30PBY
Copy  
Description RF FET LDMOS 65V 35DB SOT12111
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

RF Mosfet LDMOS (Dual) 28V 30mA 957.5MHz 35dB 3W 16-HSOPF

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Ampleon USA Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type LDMOS (Dual)
Frequency 957.5MHz
Gain 35dB
Voltage - Test 28V
Current Rating (Amps) -
Noise Figure -
Current - Test 30mA
Power - Output 3W
Voltage - Rated 65V
Package / Case SOT-1211-3
Supplier Device Package 16-HSOPF
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 568-12808-6