Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 57.11000 $57.11
10 53.25100 $532.51
25 49.39200 $1,234.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1603-1043-1-ND
Copy   1603-1043-1-ND
Quantity Available 300
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BLM7G1822S-80PBY

Copy   BLM7G1822S-80PBY
Description RF FET LDMOS 65V 28DB SOT12122
Copy   RF FET LDMOS 65V 28DB SOT12122
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

RF Mosfet LDMOS (Dual) 28V 80mA 2.17GHz 28dB 8W

Copy   RF Mosfet LDMOS (Dual) 28V 80mA 2.17GHz 28dB 8W
Documents & Media
Datasheets BLM7G1822S-80PB(G)
PCN Design/Specification Mult Dev Label/Marking Chg 23/Oct/2018
Online Catalog RF HEMT, HFET, LDMOS FETs
Product Attributes Select All
Categories
Manufacturer Ampleon USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type LDMOS (Dual)
Frequency 2.17GHz
Gain 28dB
Voltage - Test 28V
Current Rating -
Noise Figure -
Current - Test 80mA
Power - Output 8W
Voltage - Rated 65V
Package / Case SOT-1211-2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • BLM8G0710S-60PBY - Ampleon USA Inc. | 1603-1045-1-ND DigiKey Electronics
  • BLM8G0710S-60PBY
  • Ampleon USA Inc.
  • RF FET LDMOS 65V 36.2DB SOT12112
  • Unit Price $51.93000
  • 1603-1045-1-ND
  • BLP15M7160PY - Ampleon USA Inc. | 1603-1046-1-ND DigiKey Electronics
  • BLP15M7160PY
  • Ampleon USA Inc.
  • RF FET LDMOS 65V 20DB SOT12232
  • Unit Price $67.83000
  • 1603-1046-1-ND
  • CGH40006P - Cree/Wolfspeed | CGH40006P-ND DigiKey Electronics
  • CGH40006P
  • Cree/Wolfspeed
  • RF MOSFET HEMT 28V 440109
  • Unit Price $56.64000
  • CGH40006P-ND
Additional Resources
Standard Package ? 1
Other Names 1603-1043-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1603-1043-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 300 - Immediate
  • Unit Price: $44.10000
  • Digi-Reel® ? : 1603-1043-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 300 - Immediate
  • Unit Price: Digi-Reel®

03:12:59 1/16/2019