USD
Favorite

BLM7G1822S-80PBGY RF Mosfet LDMOS (Dual) 28V 240mA 2.17GHz 28dB 8W 16-HSOP
Price & Procurement
289 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 52.63000 $52.63
10 49.09800 $490.98
25 47.04000 $1,176.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 568-12804-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 289 - Immediate
  • Unit Price: $42.63000
  • Digi-Reel®  : 568-12804-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 289 - Immediate
  • Unit Price: Digi-Reel®

BLM7G1822S-80PBGY

Datasheet
Digi-Key Part Number 568-12804-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BLM7G1822S-80PBGY
Copy  
Description RF FET LDMOS 65V 28DB SOT12122
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

RF Mosfet LDMOS (Dual) 28V 240mA 2.17GHz 28dB 8W 16-HSOP

Copy  
Documents & Media
Datasheets BLM7G1822S-80PB(G)
PCN Design/Specification Mult Dev Label/Marking Chg 23/Oct/2018
Online Catalog RF HEMT, HFET, LDMOS FETs
Product Attributes
Type Description Select All
Categories
Manufacturer Ampleon USA Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Transistor Type LDMOS (Dual)
Frequency 2.17GHz
Gain 28dB
Voltage - Test 28V
Current Rating (Amps) -
Noise Figure -
Current - Test 240mA
Power - Output 8W
Voltage - Rated 65V
Package / Case SOT-1212-2
Supplier Device Package 16-HSOP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LT8641EUDC#PBF

IC REG BUCK ADJ 3.5A 20QFN

Linear Technology/Analog Devices

$10.83000 Details
Additional Resources
Standard Package 1
Other Names 568-12804-1