USD
Favorite

BLM7G1822S-40ABGY RF Mosfet LDMOS (Dual) 28V 20mA 2.17GHz 31.5dB 2W 16-HSOP
Price & Procurement
90 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.55000 $41.55
10 38.74000 $387.40
25 35.93280 $898.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 568-12798-2-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $32.08280

BLM7G1822S-40ABGY

Datasheet
Digi-Key Part Number 568-12798-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BLM7G1822S-40ABGY
Copy  
Description RF FET LDMOS 65V 31.5DB SOT12122
Copy  
Detailed Description

RF Mosfet LDMOS (Dual) 28V 20mA 2.17GHz 31.5dB 2W 16-HSOP

Copy  
Documents & Media
Datasheets BLM7G1822S-40PB(G)
Product Attributes
Type Description Select All
Categories
Manufacturer Ampleon USA Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Transistor Type LDMOS (Dual)
Frequency 2.17GHz
Gain 31.5dB
Voltage - Test 28V
Current Rating (Amps) -
Noise Figure -
Current - Test 20mA
Power - Output 2W
Voltage - Rated 65V
Package / Case SOT-1212-2
Supplier Device Package 16-HSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 568-12798-1