USD
Add To Favorites
BLM2425M7S60PY RF Amplifier IC 2.4GHz ~ 2.5GHz 16-HSOPF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.37000 $23.37
10 21.57200 $215.72
25 19.77400 $494.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1603-1003-1-ND
Copy   1603-1003-1-ND
Quantity Available 59
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BLM2425M7S60PY

Copy   BLM2425M7S60PY
Description IC RF AMP 2.4GHZ 16HSOPF
Copy   IC RF AMP 2.4GHZ 16HSOPF
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

RF Amplifier IC 2.4GHz ~ 2.5GHz 16-HSOPF

Copy   RF Amplifier IC  2.4GHz ~ 2.5GHz 16-HSOPF
Documents & Media
Datasheets BLM2425M7S60P
Design Resources Development Tool Selector
PCN Design/Specification Mult Dev Label/Marking Chg 23/Oct/2018
Online Catalog Ampleon USA Inc. Amplifiers
Product Attributes Select All
Categories
Manufacturer Ampleon USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 2.4GHz ~ 2.5GHz
P1dB -
Gain 27.5dB
Noise Figure -
RF Type -
Voltage - Supply -
Current - Supply 83mA
Test Frequency -
Package / Case SOT-1211-1
Supplier Device Package 16-HSOPF
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • BPC2425M9X250Z - Ampleon USA Inc. | 1603-1174-ND DigiKey Electronics
  • BPC2425M9X250Z
  • Ampleon USA Inc.
  • IC RF AMP ISM 2.4GHZ MODULE
  • Unit Price $269.92000
  • 1603-1174-ND
  • Photo Not Available
  • BPC2425M7X60Z
  • Ampleon USA Inc.
  • IC RF AMP ISM 2.4GHZ MODULE
  • Unit Price $226.72000
  • 1603-1175-ND
  • BLC2425M10LS250Z - Ampleon USA Inc. | 1603-1180-ND DigiKey Electronics
  • BLC2425M10LS250Z
  • Ampleon USA Inc.
  • BLC2425M10LS250/SOT1273/TRAYDP
  • Unit Price $70.98000
  • 1603-1180-ND
  • BLC2425M10LS500PZ - Ampleon USA Inc. | 1603-1194-ND DigiKey Electronics
  • BLC2425M10LS500PZ
  • Ampleon USA Inc.
  • BLC2425M10LS500P/SOT1250/TRAYDP
  • Unit Price $118.17000
  • 1603-1194-ND
  • BLC2425M9LS250Z - Ampleon USA Inc. | 1603-1084-ND DigiKey Electronics
  • BLC2425M9LS250Z
  • Ampleon USA Inc.
  • RF FET LDMOS 65V 18.5DB SOT12701
  • Unit Price $67.54000
  • 1603-1084-ND
Additional Resources
Standard Package ? 1
Other Names 1603-1003-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1603-1003-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 0
  • Unit Price: $17.40560
  • Digi-Reel® ? : 1603-1003-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 59 - Immediate
  • Unit Price: Digi-Reel®

06:32:08 9/18/2019