Add To Favorites
Product Overview
Digi-Key Part Number 568-12791-1-ND
Quantity Available 50
Can ship immediately
Manufacturer

Manufacturer Part Number

BLF8G27LS-140V,118

Description RF FET LDMOS 65V 17.4DB SOT1120B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

RF Mosfet LDMOS 32V 1.3A 2.63GHz ~ 2.69GHz 17.4dB 45W LDMOST

Product Attributes Select All
Categories
Manufacturer Ampleon USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type LDMOS
Frequency 2.63GHz ~ 2.69GHz
Gain 17.4dB
Voltage - Test 32V
Current Rating -
Noise Figure -
Current - Test 1.3A
Power - Output 45W
Voltage - Rated 65V
Package / Case SOT-1120B
Supplier Device Package LDMOST
 
Additional Resources
Standard Package ? 1
Other Names 568-12791-1

18:32:25 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.70000 $92.70
10 87.91600 $879.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-12791-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 0
  • Unit Price: $77.22650
  • Digi-Reel® ? : 568-12791-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 50 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 568-12836-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $90.00000
Send Feedback