USD
Favorite

BLF8G22LS-270GV,12 RF Mosfet LDMOS 28V 2.4A 2.11GHz ~ 2.17GHz 17.3dB 80W CDFM6
Price & Procurement
96 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 86.99000 $86.99
10 82.50000 $825.00
25 80.25520 $2,006.38
100 74.64290 $7,464.29

Submit a request for quotation on quantities greater than those displayed.

BLF8G22LS-270GV,12

Datasheet
Digi-Key Part Number 1603-1171-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BLF8G22LS-270GV,12
Copy  
Description RF FET LDMOS 65V 17.3DB SOT1244C
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

RF Mosfet LDMOS 28V 2.4A 2.11GHz ~ 2.17GHz 17.3dB 80W CDFM6

Copy  
Documents & Media
Datasheets BLF8G22LS-270V,GV
Online Catalog RF HEMT, HFET, LDMOS FETs
Product Attributes
Type Description Select All
Categories
Manufacturer Ampleon USA Inc.
Series -
Packaging Tube 
Part Status Active
Transistor Type LDMOS
Frequency 2.11GHz ~ 2.17GHz
Gain 17.3dB
Voltage - Test 28V
Current Rating (Amps) -
Noise Figure -
Current - Test 2.4A
Power - Output 80W
Voltage - Rated 65V
Package / Case SOT-1244C
Supplier Device Package CDFM6
Base Part Number BLF8G22
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 24
Other Names 1603-1171
934066912127
BLF8G22LS-270GV,12-ND