Add To Favorites
Product Overview
Digi-Key Part Number 568-12781-1-ND
Quantity Available 50
Can ship immediately
Manufacturer

Manufacturer Part Number

BLF8G20LS-400PGVJ

Description RF FET LDMOS 65V 19DB SOT1242C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

RF Mosfet LDMOS (Dual), Common Source 28V 3.4A 1.81GHz ~ 1.88GHz 19dB 95W CDFM8

Product Attributes Select All
Categories
Manufacturer Ampleon USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type LDMOS (Dual), Common Source
Frequency 1.81GHz ~ 1.88GHz
Gain 19dB
Voltage - Test 28V
Current Rating -
Noise Figure -
Current - Test 3.4A
Power - Output 95W
Voltage - Rated 65V
Package / Case SOT-1242C
Supplier Device Package CDFM8
 
Additional Resources
Standard Package ? 1
Other Names 568-12781-1

13:43:11 4/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.60000 $89.60
10 84.97500 $849.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-12781-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 0
  • Unit Price: $74.64290
  • Digi-Reel® ? : 568-12781-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 50 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback