USD
Favorite

BLF888BS,112 RF Mosfet LDMOS (Dual), Common Source 50V 470MHz ~ 860MHz 21dB 250W SOT539B
Price & Procurement
126 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 226.62000 $226.62
20 217.04150 $4,340.83

Submit a request for quotation on quantities greater than those displayed.

BLF888BS,112

Datasheet
Digi-Key Part Number 1603-1073-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BLF888BS,112
Copy  
Description RF MOSFET LDMOS DUAL 50V SOT539B
Copy  
Detailed Description

RF Mosfet LDMOS (Dual), Common Source 50V 470MHz ~ 860MHz 21dB 250W SOT539B

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Ampleon USA Inc.
Series -
Packaging Tray 
Part Status Not For New Designs
Transistor Type LDMOS (Dual), Common Source
Frequency 470MHz ~ 860MHz
Gain 21dB
Voltage - Test 50V
Current Rating (Amps) 2.8µA
Noise Figure -
Power - Output 250W
Voltage - Rated 104V
Package / Case SOT539B
Supplier Device Package SOT539B
Base Part Number BLF888
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 20
Other Names 1603-1073
934065122112
BLF888BS,112-ND