Add To Favorites
BLF6G27-10G,118 RF Mosfet LDMOS 28V 130mA 2.5GHz ~ 2.7GHz 19dB 2W CDFM2
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 31.57670 $3,157.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BLF6G27-10G,118-ND
Copy   BLF6G27-10G,118-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BLF6G27-10G,118

Copy   BLF6G27-10G,118
Description RF FET LDMOS 65V 19DB SOT975C
Copy   RF FET LDMOS 65V 19DB SOT975C
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

RF Mosfet LDMOS 28V 130mA 2.5GHz ~ 2.7GHz 19dB 2W CDFM2

Copy   RF Mosfet LDMOS 28V 130mA 2.5GHz ~ 2.7GHz 19dB 2W CDFM2
Documents & Media
Datasheets BLF6G27-10(G)
Product Attributes Select All
Categories
Manufacturer Ampleon USA Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Transistor Type LDMOS
Frequency 2.5GHz ~ 2.7GHz
Gain 19dB
Voltage - Test 28V
Current Rating 3.5A
Noise Figure -
Current - Test 130mA
Power - Output 2W
Voltage - Rated 65V
Package / Case SOT-975C
Supplier Device Package CDFM2
Base Part Number BLF6G27
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 934061845118
Alternate Package | This part is also available in the following packaging:
  • Tray ? : 568-8633-ND
  • Minimum Quantity: 1
  • Quantity Available: 203 - Immediate
  • Unit Price: $38.98000

22:50:51 12/15/2018