USD
Favorite

BLC9H10XS-600AZ RF Mosfet LDMOS (Dual), Common Source 48V 600mA 616MHz ~ 960MHz 17.7dB 600W DFM4
Price & Procurement
67 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 113.94000 $113.94
10 108.06000 $1,080.60
60 105.12000 $6,307.20

Submit a request for quotation on quantities greater than those displayed.

BLC9H10XS-600AZ

Datasheet
Digi-Key Part Number 1603-1185-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BLC9H10XS-600AZ
Copy  
Description BLC9H10XS-600A/SOT1250/TRAYDP
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

RF Mosfet LDMOS (Dual), Common Source 48V 600mA 616MHz ~ 960MHz 17.7dB 600W DFM4

Copy  
Documents & Media
Datasheets BLC9H10XS-600A Datasheet
Online Catalog RF HEMT, HFET, LDMOS FETs
Product Attributes
Type Description Select All
Categories
Manufacturer Ampleon USA Inc.
Series -
Part Status Active
Transistor Type LDMOS (Dual), Common Source
Frequency 616MHz ~ 960MHz
Gain 17.7dB
Voltage - Test 48V
Current Rating (Amps) 1.4µA
Noise Figure -
Current - Test 600mA
Power - Output 600W
Voltage - Rated 105V
Package / Case SOT1250-1
Supplier Device Package DFM4
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 60
Other Names 1603-1185
934960105517