Add To Favorites
Product Overview
Digi-Key Part Number 568-12765-1-ND
Quantity Available 54
Can ship immediately
Manufacturer

Manufacturer Part Number

BLC8G27LS-100AVY

Description RF FET LDMOS 65V 15.5DB SOT12751
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

RF Mosfet LDMOS (Dual), Common Source 28V 250mA 2.5GHz ~ 2.69GHz 15.5dB 17.8W DFM6

Product Attributes Select All
Categories
Manufacturer Ampleon USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type LDMOS (Dual), Common Source
Frequency 2.5GHz ~ 2.69GHz
Gain 15.5dB
Voltage - Test 28V
Current Rating -
Noise Figure -
Current - Test 250mA
Power - Output 17.8W
Voltage - Rated 65V
Package / Case SOT1275-1
Supplier Device Package DFM6
 
Additional Resources
Standard Package ? 1
Other Names 568-12765-1

22:54:35 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 84.00000 $84.00
10 79.66500 $796.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-12765-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 0
  • Unit Price: $69.97860
  • Digi-Reel® ? : 568-12765-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 54 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback