Add To Favorites
Product Overview
Digi-Key Part Number 568-12760-1-ND
Quantity Available 59
Can ship immediately
Manufacturer

Manufacturer Part Number

BLC8G20LS-310AVY

Description RF FET LDMOS 65V 17DB SOT12583
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

RF Mosfet LDMOS (Dual), Common Source 28V 650mA 1.93GHz ~ 1.99GHz 17dB 56W DFM6

Product Attributes Select All
Categories
Manufacturer Ampleon USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type LDMOS (Dual), Common Source
Frequency 1.93GHz ~ 1.99GHz
Gain 17dB
Voltage - Test 28V
Current Rating -
Noise Figure -
Current - Test 650mA
Power - Output 56W
Voltage - Rated 65V
Package / Case SOT-1258-3
Supplier Device Package DFM6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-12760-1

16:27:56 4/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.60000 $89.60
10 84.97500 $849.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-12760-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 0
  • Unit Price: $74.64290
  • Digi-Reel® ? : 568-12760-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 59 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 568-12818-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $86.99000
Send Feedback