USD
Favorite

BLC10G22XS-551AVTZ RF Mosfet LDMOS (Dual), Common Source 32V 900mA 2.1GHz ~ 2.2GHz 16dB 550W SOT1258-4
Price & Procurement
90 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.21000 $93.21
10 88.39600 $883.96
60 85.99083 $5,159.45
120 79.97758 $9,597.31

Submit a request for quotation on quantities greater than those displayed.

BLC10G22XS-551AVTZ

Digi-Key Part Number 1603-1195-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BLC10G22XS-551AVTZ
Copy  
Description BLC10G22XS-551AVT/SOT1258/TRAYDP
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

RF Mosfet LDMOS (Dual), Common Source 32V 900mA 2.1GHz ~ 2.2GHz 16dB 550W SOT1258-4

Copy  
Documents & Media
Online Catalog RF HEMT, HFET, LDMOS FETs
Product Attributes
Type Description Select All
Categories
Manufacturer Ampleon USA Inc.
Series -
Part Status Active
Transistor Type LDMOS (Dual), Common Source
Frequency 2.1GHz ~ 2.2GHz
Gain 16dB
Voltage - Test 32V
Current Rating (Amps) 2.8µA
Noise Figure -
Current - Test 900mA
Power - Output 550W
Voltage - Rated 65V
Package / Case SOT-1258-4
Supplier Device Package SOT1258-4
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 60
Other Names 1603-1195
934960160517