Add To Favorites
Photo Not Available
M39012/80-3006 SMA Connector Plug, Male Pin 50 Ohm Free Hanging (In-Line), Right Angle Solder
Product Overview
Digi-Key Part Number M39012/80-3006-ND
Copy   M39012/80-3006-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M39012/80-3006

Copy   M39012/80-3006
Description CONN SMA PLUG R/A 50OHM SOLDER
Copy   CONN SMA PLUG R/A 50OHM SOLDER
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

SMA Connector Plug, Male Pin 50 Ohm Free Hanging (In-Line), Right Angle Solder

Copy   SMA Connector Plug, Male Pin 50 Ohm Free Hanging (In-Line), Right Angle Solder
Documents & Media
Datasheets M39012/80-3006 Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol SV Microwave
Series -
Packaging ? Bulk ?
Part Status Active
Connector Style SMA
Connector Type Plug, Male Pin
Contact Termination Solder
Shield Termination Solder
Impedance 50 Ohm
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Cable Group RG-402 (.141" Semi Rigid)
Fastening Type Threaded
Frequency - Max 12.4GHz
Features -
Housing Color Gold, Silver
Ingress Protection -
Includes -
Body Material Stainless Steel
Body Finish Gold; Passivated
Center Contact Plating Gold
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -65°C ~ 165°C
Center Contact Material Brass
Mating Cycles 500
Insertion Loss -
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 22.59100 $2,259.10

Submit a request for quotation on quantities greater than those displayed.

18:39:09 9/21/2018