USD
Favorite

M39012/55B3022 SMA Connector Plug, Male Pin 50Ohm Free Hanging (In-Line) Crimp
Price & Procurement
240 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.94000 $18.94
10 17.10100 $171.01
25 16.38400 $409.60
50 15.36000 $768.00
100 14.84800 $1,484.80
250 14.02880 $3,507.20
500 13.61920 $6,809.60

Submit a request for quotation on quantities greater than those displayed.

M39012/55B3022

Datasheet
Digi-Key Part Number M39012/55B3022-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number M39012/55B3022
Copy  
Description CONN SMA PLUG STR 50OHM CRIMP
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

SMA Connector Plug, Male Pin 50Ohm Free Hanging (In-Line) Crimp

Copy  
Documents & Media
Datasheets M39012/55B3022 Drawing
Online Catalog SMA
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol SV Microwave
Series -
Packaging Bulk 
Part Status Active
Connector Style SMA
Connector Type Plug, Male Pin
Contact Termination Crimp
Shield Termination Crimp
Impedance 50Ohm
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Cable Group RG-58, 142
Fastening Type Threaded
Features -
Housing Color Silver
Ingress Protection -
Includes -
Body Material Stainless Steel
Body Finish -
Center Contact Plating Gold
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -65°C ~ 165°C
Center Contact Material Beryllium Copper
Mating Cycles 500
Insertion Loss -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 50