Add To Favorites
Product Overview
Digi-Key Part Number 8012-4013-ND
Quantity Available 13
Can ship immediately
Manufacturer

Manufacturer Part Number

8012-4013

Description CONN TERMINATOR JACK SMP 50 OHM
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Terminator Coax Connector Jack, Female Socket SMP 50 Ohms

Documents & Media
Datasheets 8012-4013 Drawing
Online Catalog SMP
Product Attributes Select All
Categories
Manufacturer Amphenol SV Microwave
Series -
Part Status Active
Connector Style SMP
Connector Type Jack, Female Socket
Frequency - Max 26.5GHz
Impedance 50 Ohms
Mounting Type Free Hanging, Cap
Body Finish Gold
Contact Material Beryllium Copper
Contact Finish Gold
Features -
Body Material Beryllium Copper
Dielectric Material Polytetrafluoroethylene (PTFE)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
You May Also Be Interested In
  • 19K15R-001E4 - Rosenberger | 1868-1110-ND DigiKey Electronics
  • 19K15R-001E4
  • Rosenberger
  • TERMINATOR JACK SMP 50OHM
  • Unit Price $50.85000
  • 1868-1110-ND
  • 8012-4008 - Amphenol SV Microwave | 8012-4008-ND DigiKey Electronics
  • 8012-4008
  • Amphenol SV Microwave
  • CONN TERMINATOR JACK SMP 50 OHM
  • Unit Price $32.38000
  • 8012-4008-ND
Additional Resources
Standard Package ? 25

16:33:10 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 153.09000 $153.09
10 147.98700 $1,479.87
25 137.78120 $3,444.53
50 135.73980 $6,786.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback