Add To Favorites
7012-1066 Cable Assembly Coaxial SMP to 2.92mm Female to Male 0.047" Semi-Rigid Cable 6.000" (152.40mm)
Product Overview
Digi-Key Part Number 7012-1066-ND
Copy   7012-1066-ND
Quantity Available 35
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

7012-1066

Copy   7012-1066
Description CBL ASSY SMP-2.92MM JACK-PLUG 6"
Copy   CBL ASSY SMP-2.92MM JACK-PLUG 6"
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Cable Assembly Coaxial SMP to 2.92mm Female to Male 0.047" Semi-Rigid Cable 6.000" (152.40mm)

Copy   Cable Assembly Coaxial SMP to 2.92mm Female to Male 0.047" Semi-Rigid Cable 6.000" (152.40mm)
Documents & Media
Datasheets 7012-1066 Drawing
Featured Product Cable Assemblies
High Speed RF Cable Assembly and Connectors
Online Catalog SMP to 2.92mm
Product Attributes Select All
Categories
Manufacturer Amphenol SV Microwave
Series -
Part Status Active
Gender Female to Male
Style SMP to 2.92mm
1st Connector SMP Female Jack, Right Angle
2nd Connector 2.92mm Male Plug
Length 6.000" (152.40mm)
Cable Type 0.047" Semi-Rigid Cable
Impedance 50 Ohms
Frequency - Max 40GHz
Color Blue
Features -
Operating Temperature -65°C ~ 165°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • 7012-1065 - Amphenol SV Microwave | 7012-1065-ND DigiKey Electronics
  • 7012-1065
  • Amphenol SV Microwave
  • CBL ASSY SMP-2.92MM 12"
  • Unit Price $150.06000
  • 7012-1065-ND
  • 7032-6351 - Amphenol SV Microwave | 7032-6351-ND DigiKey Electronics
  • 7032-6351
  • Amphenol SV Microwave
  • CBL ASSY SMPM JACK-JACK 6"
  • Unit Price $127.35000
  • 7032-6351-ND
Additional Resources
Standard Package ? 25
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 161.73000 $161.73
10 156.33900 $1,563.39
25 145.55720 $3,638.93
50 143.40060 $7,170.03

Submit a request for quotation on quantities greater than those displayed.

09:34:29 9/20/2018