Add To Favorites
3211-60035 SMPM Connector Plug, Male Pin 50 Ohm Board Edge, Cutout; Surface Mount Solder
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.53000 $30.53
10 27.55500 $275.55
25 26.40000 $660.00
50 24.75000 $1,237.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3211-60035CT-ND
Copy   3211-60035CT-ND
Quantity Available 362
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3211-60035

Copy   3211-60035
Description CONN SMPM PLUG STR 50OHM EDGEMNT
Copy   CONN SMPM PLUG STR 50OHM EDGEMNT
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

SMPM Connector Plug, Male Pin 50 Ohm Board Edge, Cutout; Surface Mount Solder

Copy   SMPM Connector Plug, Male Pin 50 Ohm Board Edge, Cutout; Surface Mount Solder
Documents & Media
Datasheets 3211-60035 Drawing
Featured Product High Frequency RF Edge-Mount Connectors
RF/Coaxial PCB Connectors
Online Catalog SMPM
Product Attributes Select All
Categories
Manufacturer Amphenol SV Microwave
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Style SMPM
Connector Type Plug, Male Pin
Contact Termination Solder
Shield Termination Solder
Impedance 50 Ohm
Mounting Type Board Edge, Cutout; Surface Mount
Mounting Feature -
Cable Group -
Fastening Type Snap-On
Frequency - Max 40GHz
Number of Ports 1
Features Smooth Bore
Housing Color Gold
Ingress Protection -
Includes -
Body Material Stainless Steel
Body Finish Gold
Center Contact Plating Gold
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -
Center Contact Material Beryllium Copper
Mating Cycles -
Insertion Loss -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 3285-6001 - Amphenol SV Microwave | 3285-6001-ND DigiKey Electronics
  • 3285-6001
  • Amphenol SV Microwave
  • CONN SMPM PLUG STR 50OHM EDGEMNT
  • Unit Price $27.75000
  • 3285-6001-ND
  • 925-126J-51P - Amphenol RF Division | ARF2549-ND DigiKey Electronics
  • 925-126J-51P
  • Amphenol RF Division
  • CONN SMPM JACK STR 50OHM EDGEMNT
  • Unit Price $9.84000
  • ARF2549-ND
Additional Resources
Standard Package ? 1
Other Names 3211-60035CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3211-60035TR-ND
  • Minimum Quantity: 100
  • Quantity Available: 300 - Immediate
  • Unit Price: $21.75000

17:22:09 10/20/2018