USD
Favorite

Price & Procurement
250 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 31.12000 $31.12
10 28.08900 $280.89
25 26.91200 $672.80
50 25.23000 $1,261.50
100 24.38900 $2,438.90
250 23.04340 $5,760.85

Submit a request for quotation on quantities greater than those displayed.

1221-4005

Datasheet
Digi-Key Part Number 1221-4005-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1221-4005
Copy  
Description CONN SMP JACK STR 50OHM SOLDER
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

SMP Connector Jack, Female Socket 50Ohm Free Hanging (In-Line) Solder

Copy  
Documents & Media
Datasheets 1221-4005 Drawing
Featured Product High Speed RF Cable Assembly and Connectors
Online Catalog SMP
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol SV Microwave
Series -
Packaging Bulk 
Part Status Active
Connector Style SMP
Connector Type Jack, Female Socket
Contact Termination Solder
Shield Termination Solder
Impedance 50Ohm
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Cable Group RG-174, 316
Fastening Type Snap-On
Frequency - Max 3GHz
Number of Ports 1
Features -
Housing Color Gold
Ingress Protection -
Includes -
Body Material Beryllium Copper
Body Finish Gold
Center Contact Plating Gold
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -55°C ~ 165°C
Center Contact Material Beryllium Copper
Mating Cycles -
Insertion Loss -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 100