Add To Favorites
191-2801-120 Flat Ribbon Cable Gray 20 Conductors 0.050" (1.27mm) Flat Cable 5.0' (1.52m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.98000 $6.98
5 5.77600 $28.88
10 5.32400 $53.24
25 4.77880 $119.47
50 4.40240 $220.12
100 4.04500 $404.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SS20G-5-ND
Copy   SS20G-5-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

191-2801-120

Copy   191-2801-120
Description CBL RIBN 20COND .050 GRAY 5'
Copy   CBL RIBN 20COND .050 GRAY 5'
Detailed Description

Flat Ribbon Cable Gray 20 Conductors 0.050" (1.27mm) Flat Cable 5.0' (1.52m)

Copy   Flat Ribbon Cable Gray 20 Conductors 0.050" (1.27mm) Flat Cable 5.0' (1.52m)
Documents & Media
Datasheets 191-2801-1xx Drawing
Featured Product Spectra-Zip® 191-2801 Series Planar Cables
Online Catalog Spectra-Zip® Series
Product Attributes Select All
Categories
Manufacturer Amphenol Spectra-Strip
Series Spectra-Zip®
Part Status Active
Cable Type Flat Cable
Number of Conductors 20
Pitch 0.050" (1.27mm)
Length 5.0' (1.52m)
Wire Gauge 28 AWG
Conductor Strand 7 Strands / 36 AWG
Shielding Unshielded
Jacket Color Gray
Ribbon Thickness 0.035" (0.89mm)
Ribbon Width 1.000" (25.40mm)
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC)
Voltage 300V
Operating Temperature -40°C ~ 105°C
Ratings UL Style 2651
Features Zippable
Conductor Material Copper, Tinned
Insulation Resistance 10 GOhm
First Conductor Mark Red
Current Rating 1A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names SS20G-5
Alternate Length
  • Digi-Key Part Number: SS20G-10-ND
  • Description: CBL RIBN 20COND .050 GRAY 10'
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: SS20G-25-ND
  • Description: CBL RIBN 20COND .050 GRAY 25'
  • Quantity Available: 4 - Immediate
    Value Added Item ?
  • Digi-Key Part Number: SS20G-50-ND
  • Description: CBL RIBN 20COND .050 GRAY 50'
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: SS20G-100-ND
  • Description: CBL RIBN 20COND .050 GRAY 100'
  • Quantity Available: 13 - Immediate

14:01:56 12/12/2018