Add To Favorites
191-2801-110 Flat Ribbon Cable Gray 10 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 46.98000 $46.98
5 38.60600 $193.03
10 35.51000 $355.10
25 31.68600 $792.15
50 28.95440 $1,447.72
100 26.58700 $2,658.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SS10G-100-ND
Copy   SS10G-100-ND
Quantity Available 16
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

191-2801-110

Copy   191-2801-110
Description CBL RIBN 10COND .050 GRAY 100'
Copy   CBL RIBN 10COND .050 GRAY 100'
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Flat Ribbon Cable Gray 10 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)

Copy   Flat Ribbon Cable Gray 10 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Documents & Media
Datasheets 191-2801-1xx Drawing
Environmental Information RoHS 3 Cert 191-2801-110
Featured Product Spectra-Zip® 191-2801 Series Planar Cables
Online Catalog Spectra-Zip® Series
Product Attributes Select All
Categories
Manufacturer Amphenol Spectra-Strip
Series Spectra-Zip®
Part Status Active
Cable Type Flat Cable
Number of Conductors 10
Pitch 0.050" (1.27mm)
Length 100.0' (30.48m)
Wire Gauge 28 AWG
Conductor Strand 7 Strands / 36 AWG
Shielding Unshielded
Jacket Color Gray
Ribbon Thickness 0.035" (0.89mm)
Ribbon Width 0.500" (12.70mm)
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC)
Voltage 300V
Operating Temperature -40°C ~ 105°C
Ratings UL Style 2651
Features Zippable
Conductor Material Copper, Tinned
Insulation Resistance 10GOhm
First Conductor Mark Red
Current Rating (Amps) 1A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names SS10G-100
Alternate Length
  • Digi-Key Part Number: SS10G-5-ND
  • Description: CBL RIBN 10COND .050 GRAY 5'
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: SS10G-10-ND
  • Description: CBL RIBN 10COND .050 GRAY 10'
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: SS10G-25-ND
  • Description: CBL RIBN 10COND .050 GRAY 25'
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: SS10G-50-ND
  • Description: CBL RIBN 10COND .050 GRAY 50'
  • Quantity Available: Value Added Item ?

17:19:30 6/26/2019