Add To Favorites
159-2801-026 Flat Ribbon Cable Black 26 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 100.0' (30.48m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 256.87000 $256.87
5 209.24800 $1,046.24
10 191.93100 $1,919.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SS26R-100-ND
Copy   SS26R-100-ND
Quantity Available 51
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

159-2801-026

Copy   159-2801-026
Description CBL RIBN 26COND .050 BLACK 100'
Copy   CBL RIBN 26COND .050 BLACK 100'
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Flat Ribbon Cable Black 26 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 100.0' (30.48m)

Copy   Flat Ribbon Cable Black 26 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 100.0' (30.48m)
Product Attributes Select All
Categories
Manufacturer Amphenol Spectra-Strip
Series Round 'N' Flat®
Part Status Active
Cable Type Flat Cable, Round Jacket
Number of Conductors 26
Pitch 0.050" (1.27mm)
Length 100.0' (30.48m)
Wire Gauge 28 AWG
Conductor Strand 7 Strands / 36 AWG
Shielding Shielded
Jacket Color Black
Ribbon Thickness 0.035" (0.89mm)
Ribbon Width 1.300" (33.02mm)
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC)
Voltage 300V
Operating Temperature -40°C ~ 105°C
Ratings -
Features -
Conductor Material Copper, Tinned
Insulation Resistance 10GOhm
First Conductor Mark Red
Current Rating (Amps) 1.3A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • 159-2801-026 - Amphenol Spectra-Strip | SS26R-10-ND DigiKey Electronics
  • 159-2801-026
  • Amphenol Spectra-Strip
  • CBL RIBN 26COND .050 BLACK 10'
  • Unit Price $40.81000
  • SS26R-10-ND
Additional Resources
Standard Package ? 1
Other Names SS26R-100
Alternate Length
  • Digi-Key Part Number: SS26R-5-ND
  • Description: CBL RIBN 26COND .050 BLACK 5'
  • Quantity Available: 16 - Immediate
    Value Added Item ?
  • Digi-Key Part Number: SS26R-10-ND
  • Description: CBL RIBN 26COND .050 BLACK 10'
  • Quantity Available: 1 - Immediate
    Value Added Item ?
  • Digi-Key Part Number: SS26R-25-ND
  • Description: CBL RIBN 26COND .050 BLACK 25'
  • Quantity Available: 4 - Immediate
    Value Added Item ?
  • Digi-Key Part Number: SS26R-50-ND
  • Description: CBL RIBN 26COND .050 BLACK 50'
  • Quantity Available: 1 - Immediate
    Value Added Item ?

09:34:27 6/24/2019