Add To Favorites
Product Overview
Digi-Key Part Number SS25R-100-ND
Quantity Available 19
Can ship immediately
Manufacturer

Manufacturer Part Number

159-2801-025

Description CBL RIBN 25COND .050 BLACK 100'
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Flat Ribbon Cable Black 25 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 100.0' (30.48m)

Product Attributes Select All
Categories
Manufacturer Amphenol Spectra-Strip
Series Round 'N' Flat®
Part Status Active
Cable Type Flat Cable, Round Jacket
Number of Conductors 25
Pitch 0.050" (1.27mm)
Length 100.0' (30.48m)
Wire Gauge 28 AWG
Conductor Strand 7 Strands / 36 AWG
Shielding Shielded
Jacket Color Black
Ribbon Thickness 0.035" (0.89mm)
Ribbon Width 1.250" (31.75mm)
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC)
Voltage 300V
Operating Temperature -40°C ~ 105°C
Ratings -
Features -
Conductor Material Copper, Tinned
Insulation Resistance 10 GOhm
First Conductor Mark Red
Current Rating 1.3A
 
Additional Resources
Standard Package ? 1
Other Names SS25R-100

16:00:05 5/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 250.83000 $250.83
5 204.32800 $1,021.64
10 187.41700 $1,874.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: SS25R-5-ND
  • Description: CBL RIBN 25COND .050 BLACK 5'
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: SS25R-10-ND
  • Description: CBL RIBN 25COND .050 BLACK 10'
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: SS25R-25-ND
  • Description: CBL RIBN 25COND .050 BLACK 25'
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: SS25R-50-ND
  • Description: CBL RIBN 25COND .050 BLACK 50'
  • Quantity Available: Value Added Item ?
Send Feedback