Add To Favorites
151-2831-014 Flat Ribbon Cable Black 14 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket 100.0' (30.48m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 221.65000 $221.65
5 180.51600 $902.58
10 165.66400 $1,656.64
25 151.95400 $3,798.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SS14H-100-ND
Copy   SS14H-100-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

151-2831-014

Copy   151-2831-014
Description CBL RIBN 14COND .050 BLACK 100'
Copy   CBL RIBN 14COND .050 BLACK 100'
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Flat Ribbon Cable Black 14 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket 100.0' (30.48m)

Copy   Flat Ribbon Cable Black 14 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket 100.0' (30.48m)
Documents & Media
Datasheets 151-2831-0xx Drawing
Featured Product Spectra-Zip® 191-2801 Series Planar Cables
Online Catalog 151 Series
Product Attributes Select All
Categories
Manufacturer Amphenol Spectra-Strip
Series -
Part Status Active
Cable Type Flat Cable, Flat Jacket
Number of Conductors 14
Pitch 0.050" (1.27mm)
Length 100.0' (30.48m)
Wire Gauge 28 AWG
Conductor Strand 7 Strands / 36 AWG
Shielding Shielded
Jacket Color Black
Ribbon Thickness 0.095" (2.41mm)
Ribbon Width 0.700" (17.78mm)
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC)
Voltage 300V
Operating Temperature -40°C ~ 105°C
Ratings -
Features -
Conductor Material Copper, Tinned
Insulation Resistance 10 GOhm
First Conductor Mark -
Current Rating 1A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names SS14H-100
Alternate Length
  • Digi-Key Part Number: SS14H-5-ND
  • Description: CBL RIBN 14COND .050 BLACK 5'
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: SS14H-10-ND
  • Description: CBL RIBN 14COND .050 BLACK 10
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: SS14H-25-ND
  • Description: CBL RIBN 14COND .050 BLACK 25'
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: SS14H-50-ND
  • Description: CBL RIBN 14COND .050 BLACK 50'
  • Quantity Available: Value Added Item ?

11:52:51 1/20/2019