Add To Favorites
132-2801-060 Flat Ribbon Cable Multiple 60 (30 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 100.0' (30.48m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 321.88000 $321.88
5 262.20400 $1,311.02
10 240.50400 $2,405.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SS60F-100-ND
Copy   SS60F-100-ND
Quantity Available 34
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

132-2801-060

Copy   132-2801-060
Description CBL RIBN 60COND TWISTPAIR 100'
Copy   CBL RIBN 60COND TWISTPAIR 100'
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Flat Ribbon Cable Multiple 60 (30 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 100.0' (30.48m)

Copy   Flat Ribbon Cable Multiple 60 (30 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 100.0' (30.48m)
Product Attributes Select All
Categories
Manufacturer Amphenol Spectra-Strip
Series Twist 'N' Flat®
Part Status Active
Cable Type Flat Twisted Pair
Number of Conductors 60 (30 Pair Twisted)
Pitch 0.050" (1.27mm)
Length 100.0' (30.48m)
Wire Gauge 28 AWG
Conductor Strand 7 Strands / 36 AWG
Shielding Unshielded
Jacket Color Multiple
Ribbon Thickness 0.042" (1.07mm)
Ribbon Width 3.026" (76.86mm)
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC)
Voltage 300V
Operating Temperature -40°C ~ 80°C
Ratings UL Style 2697
Features -
Conductor Material Copper, Tinned
Insulation Resistance 10GOhm
First Conductor Mark -
Current Rating (Amps) 1.3A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • 132-2801-020 - Amphenol Spectra-Strip | SS20F-100-ND DigiKey Electronics
  • 132-2801-020
  • Amphenol Spectra-Strip
  • CBL RIBN 20COND TWISTPAIR 100'
  • Unit Price $145.01000
  • SS20F-100-ND
  • 132-2801-060 - Amphenol Spectra-Strip | SS60F-5-ND DigiKey Electronics
  • 132-2801-060
  • Amphenol Spectra-Strip
  • CBL RIBN 60COND TWISTPAIR 5'
  • Unit Price $26.49000
  • SS60F-5-ND
Additional Resources
Standard Package ? 1
Other Names SS60F-100
Alternate Length
  • Digi-Key Part Number: SS60F-5-ND
  • Description: CBL RIBN 60COND TWISTPAIR 5'
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: SS60F-10-ND
  • Description: CBL RIBN 60COND TWISTPAIR 10'
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: SS60F-25-ND
  • Description: CBL RIBN 60COND TWISTPAIR 25'
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: SS60F-50-ND
  • Description: CBL RIBN 60COND TWISTPAIR 50'
  • Quantity Available: Value Added Item ?

18:56:33 6/25/2019