Add To Favorites
132-2801-020 Flat Ribbon Cable Multiple 20 (10 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 100.0' (30.48m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 145.01000 $145.01
5 118.39000 $591.95
10 108.58300 $1,085.83
25 95.97360 $2,399.34
50 93.17120 $4,658.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SS20F-100-ND
Copy   SS20F-100-ND
Quantity Available 29
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

132-2801-020

Copy   132-2801-020
Description CBL RIBN 20COND TWISTPAIR 100'
Copy   CBL RIBN 20COND TWISTPAIR 100'
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Flat Ribbon Cable Multiple 20 (10 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 100.0' (30.48m)

Copy   Flat Ribbon Cable Multiple 20 (10 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 100.0' (30.48m)
Product Attributes Select All
Categories
Manufacturer Amphenol Spectra-Strip
Series Twist 'N' Flat®
Part Status Active
Cable Type Flat Twisted Pair
Number of Conductors 20 (10 Pair Twisted)
Pitch 0.050" (1.27mm)
Length 100.0' (30.48m)
Wire Gauge 28 AWG
Conductor Strand 7 Strands / 36 AWG
Shielding Unshielded
Jacket Color Multiple
Ribbon Thickness 0.042" (1.07mm)
Ribbon Width 1.026" (26.06mm)
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC)
Voltage 300V
Operating Temperature -40°C ~ 80°C
Ratings UL Style 2697
Features -
Conductor Material Copper, Tinned
Insulation Resistance 10GOhm
First Conductor Mark -
Current Rating (Amps) 1.3A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • 1700/34 100SF - 3M | MC34F-100-ND DigiKey Electronics
  • 1700/34 100SF
  • 3M
  • CBL RIBN 34COND TWIST-PAIR 100'
  • Unit Price $175.34000
  • MC34F-100-ND
  • 191-2801-120 - Amphenol Spectra-Strip | SS20G-100-ND DigiKey Electronics
  • 191-2801-120
  • Amphenol Spectra-Strip
  • CBL RIBN 20COND .050 GRAY 100'
  • Unit Price $74.19000
  • SS20G-100-ND
  • 132-2801-060 - Amphenol Spectra-Strip | SS60F-100-ND DigiKey Electronics
  • 132-2801-060
  • Amphenol Spectra-Strip
  • CBL RIBN 60COND TWISTPAIR 100'
  • Unit Price $321.88000
  • SS60F-100-ND
  • DC-500 - Cicoil | CI100-200-ND DigiKey Electronics
  • DC-500
  • Cicoil
  • CBL RIBN 8COND TWIST-PAIR 200'
  • Unit Price $2,940.00000
  • CI100-200-ND
Additional Resources
Standard Package ? 1
Other Names SS20F-100
Alternate Length
  • Digi-Key Part Number: SS20F-5-ND
  • Description: CBL RIBN 20COND TWISTPAIR 5'
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: SS20F-10-ND
  • Description: CBL RIBN 20COND TWISTPAIR 10'
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: SS20F-25-ND
  • Description: CBL RIBN 20COND TWISTPAIR 25'
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: SS20F-50-ND
  • Description: CBL RIBN 20COND TWISTPAIR 50'
  • Quantity Available: Value Added Item ?

02:23:31 6/20/2019