Add To Favorites
Photo Not Available
VN16 160 0003 V Connector Cable Clamp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 22.55800 $225.58
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VN161600003V-ND
Copy   VN161600003V-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VN16 160 0003 V

Copy   VN16 160 0003 V
Description ACCY CABLE CLAMP PG16 THREAD
Copy   ACCY CABLE CLAMP PG16 THREAD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Cable Clamp

Copy   Connector Cable Clamp
Documents & Media
Datasheets C146 heavylmate Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Sine Systems Corp
Series heavy|mate®, C146
Part Status Active
Accessory Type Cable Clamp
For Use With/Related Products heavy|mate® Bases and Hoods
Specifications PG16 Thread
Ratings IP65 - Dust Tight, Water Resistant
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names VN16 160 0003 V-ND
VN161600003V

08:51:00 3/20/2019