Add To Favorites
Photo Not Available
TN01 016 0004 1 Pin Contact 16-20 AWG Size 1.6mm Crimp Silver
Product Overview
Digi-Key Part Number 889-1707-1-ND
Copy   889-1707-1-ND
Quantity Available 4,680
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TN01 016 0004 1

Copy   TN01 016 0004 1
Description CONTACT PIN 16-20AWG CRIMP SLVR
Copy   CONTACT PIN 16-20AWG CRIMP SLVR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Pin Contact 16-20 AWG Size 1.6mm Crimp Silver

Copy   Pin Contact 16-20 AWG Size 1.6mm Crimp Silver
Documents & Media
Online Catalog Eco|mate™
Product Attributes Select All
Categories
Manufacturer Amphenol Sine Systems Corp
Series Eco|mate™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Signal, Stamped
Contact Type Pin
Contact Size 1.6mm
Wire Gauge or Range - AWG 16-20 AWG
Wire Gauge or Range - mm² 0.5 ~ 1.5mm²
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material -
Contact Finish Silver
Contact Finish Thickness -
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • C016 10H006 000 12 - Amphenol Sine Systems Corp | 361-1080-ND DigiKey Electronics
  • C016 10H006 000 12
  • Amphenol Sine Systems Corp
  • CONN PLUG HSNG MALE 7POS INLINE
  • Unit Price $6.29000
  • 361-1080-ND
  • C016 10H006 010 12 - Amphenol Sine Systems Corp | 889-1523-ND DigiKey Electronics
  • C016 10H006 010 12
  • Amphenol Sine Systems Corp
  • CONN PLUG HSNG MALE 7POS INLINE
  • Unit Price $7.25000
  • 889-1523-ND
  • C016 10C006 000 12 - Amphenol Sine Systems Corp | 361-1092-ND DigiKey Electronics
  • C016 10C006 000 12
  • Amphenol Sine Systems Corp
  • CONN RCPT HSNG MALE 7POS PNL MT
  • Unit Price $4.10000
  • 361-1092-ND
  • C016 10H006 000 10 - Amphenol Sine Systems Corp | 889-1522-ND DigiKey Electronics
  • C016 10H006 000 10
  • Amphenol Sine Systems Corp
  • CONN PLUG HSNG MALE 7POS INLINE
  • Unit Price $6.29000
  • 889-1522-ND
You May Also Be Interested In
  • Photo Not Available
  • TN01 016 0011 1
  • Amphenol Sine Systems Corp
  • CONTACT PIN 20-26AWG CRIMP SLVR
  • Unit Price $0.68000
  • 889-1708-1-ND
Additional Resources
Standard Package ? 1
Other Names 889-1707-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.60500 $6.05
25 0.54440 $13.61
50 0.48380 $24.19
100 0.46370 $46.37
250 0.42340 $105.85
500 0.40322 $201.61
1,000 0.33266 $332.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 889-1707-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.29327

09:41:54 9/26/2018