Add To Favorites
T 3438 552 7 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 7.28640 $364.32
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number T3438552-ND
Copy   T3438552-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T 3438 552

Copy   T 3438 552
Description CONN PLUG HSG FMALE 7POS INLINE
Copy   CONN PLUG HSG FMALE 7POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut

Copy   7 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut
Documents & Media
Datasheets C091 A,B,D Series Catalog
Featured Product C091 Series Connectors
HTML Datasheet C091 A,B,D Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Sine Systems Corp
Series C091B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 7
Shell Size - Insert M16-7
Shell Size, MIL -
Contact Type Crimp
Contact Size 1.5mm
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation Keyed
Shell Material Plastic
Shell Finish -
Housing Color Black
Ingress Protection IP40
Material Flammability Rating UL94 V-0
Features Backshell, Cable Clamp, Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Thermoplastic
Contact Shape Circular
Operating Temperature -40°C ~ 100°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • VN02 015 0047 1 - Amphenol Sine Systems Corp | 889-1739-ND DigiKey Electronics
  • VN02 015 0047 1
  • Amphenol Sine Systems Corp
  • CONTACT SOCKET 18AWG CRIMP SLVR
  • Unit Price $0.48000
  • 889-1739-ND
  • VN02 015 0046 1 - Amphenol Sine Systems Corp | 889-1737-ND DigiKey Electronics
  • VN02 015 0046 1
  • Amphenol Sine Systems Corp
  • CONTACT SOCKET 20-22AWG CRIMP
  • Unit Price $0.52000
  • 889-1737-ND
  • VN02 015 0047 2 - Amphenol Sine Systems Corp | 889-1740-ND DigiKey Electronics
  • VN02 015 0047 2
  • Amphenol Sine Systems Corp
  • CONTACT SKT 18AWG CRIMP
  • Unit Price $0.81000
  • 889-1740-ND
  • VN02 015 0052 1 - Amphenol Sine Systems Corp | 889-1741-ND DigiKey Electronics
  • VN02 015 0052 1
  • Amphenol Sine Systems Corp
  • CONTACT SOCKET 24-28AWG CRIMP
  • Unit Price $0.49000
  • 889-1741-ND
Additional Resources
Standard Package ? 50
Other Names T 3438 552-ND
T3438552

11:43:41 1/20/2019