Add To Favorites
T 3429 501 6 Position Circular Connector Plug, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 7.28640 $364.32
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number T3429501-ND
Copy   T3429501-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T 3429 501

Copy   T 3429 501
Description CONN PLUG MALE DIN 6POS SLDR CUP
Copy   CONN PLUG MALE DIN 6POS SLDR CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Plug, Male Pins Solder Cup Silver

Copy   6 Position Circular Connector Plug, Male Pins Solder Cup Silver
Documents & Media
Datasheets C091 A,B,D Series Catalog
Featured Product C091 Series Connectors
HTML Datasheet C091 A,B,D Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Sine Systems Corp
Series C091B
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 6
Shell Size - Insert M16-6
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation Keyed
Shell Material Die Cast
Shell Finish Nickel
Contact Finish - Mating Silver
Color Silver
Ingress Protection IP40
Features Strain Relief
Current Rating 7A
Voltage Rating 250V
Contact Finish Thickness - Mating -
Operating Temperature -40°C ~ 100°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • T 3421 500
  • Amphenol Sine Systems Corp
  • CONN RCPT FMALE DIN 6P SLDR CUP
  • Unit Price $4.31830
  • T3421500-ND
  • Photo Not Available
  • T 3421 550
  • Amphenol Sine Systems Corp
  • CONN RCP HSG FML 6P PNL MT SNAP
  • Unit Price $1.95220
  • T3421550-ND
Associated Product
  • T 2993 511 9C - Amphenol Sine Systems Corp | T29935119C-ND DigiKey Electronics
  • T 2993 511 9C
  • Amphenol Sine Systems Corp
  • CONN BACKSHELL RED 100PC
  • Unit Price $62.03900
  • T29935119C-ND
  • T 2993 512 9C - Amphenol Sine Systems Corp | T29935129C-ND DigiKey Electronics
  • T 2993 512 9C
  • Amphenol Sine Systems Corp
  • CONN BACKSHELL YELLOW 100PC
  • Unit Price $62.03900
  • T29935129C-ND
  • T 2993 513 9C - Amphenol Sine Systems Corp | T29935139C-ND DigiKey Electronics
  • T 2993 513 9C
  • Amphenol Sine Systems Corp
  • CONN BACKSHELL OLIVE 100PC
  • Unit Price $61.98500
  • T29935139C-ND
  • T 2993 510 9C - Amphenol Sine Systems Corp | T29935109C-ND DigiKey Electronics
  • T 2993 510 9C
  • Amphenol Sine Systems Corp
  • CONN BACKSHELL BLUE 100PC
  • Unit Price $61.98500
  • T29935109C-ND
Additional Resources
Standard Package ? 50
Other Names T 3429 501-ND
T3429501

01:48:33 1/24/2019