USD
Favorite

T 2993 510 9C Blue Connector Backshell
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 56.03200 $560.32
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

T 2993 510 9C

Datasheet
Digi-Key Part Number T29935109C-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T 2993 510 9C
Copy  
Description CONN BACKSHELL BLUE 100PC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Blue Connector Backshell

Copy  
Documents & Media
Datasheets C091 A,B,D Series Catalog
Featured Product C091 Series Connectors
HTML Datasheet C091 A,B,D Series Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Sine Systems Corp
Series C091
Part Status Active
Type Backshell
Cable Opening -
Diameter - Outside -
Shell Size - Insert -
Thread Size -
Cable Exit 180°
Material Thermoplastic
Plating -
Shielding Unshielded
Color Blue
Features -
Ingress Protection IP40
Includes 1 pc - 1 Backshell
Material Flammability Rating UL94 V-0
For Use With/Related Products C 091 A, C 091 B Connectors
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

T3300001U

CONN PLUG MALE DIN 4POS SLDR CUP

Amphenol Sine Systems Corp

$9.62000 Details

T3400001U

CONN PLUG MALE DIN 6POS SLDR CUP

Amphenol Sine Systems Corp

$9.71000 Details

T3260001U

CONN PLUG MALE DIN 3POS SLDR CUP

Amphenol Sine Systems Corp

$8.95000 Details

T3504001U

CONN PLUG MALE DIN 8POS SLDR CUP

Amphenol Sine Systems Corp

$11.16000 Details

T3360001U

CONN PLUG MALE DIN 5POS SLDR CUP

Amphenol Sine Systems Corp

$10.14000 Details

T3301001U

CONN PLUG FMALE DIN 4P SLDR CUP

Amphenol Sine Systems Corp

$10.16000 Details
Additional Resources
Standard Package 10
Other Names T 2993 510 9C-ND
T29935109C