Add To Favorites
SS16M1F Socket Contact 16-18 AWG Size 16 Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.53900 $5.39
25 0.48520 $12.13
50 0.43120 $21.56
100 0.41310 $41.31
250 0.37724 $94.31
500 0.35926 $179.63
1,000 0.29639 $296.39
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 889-1198-1-ND
Copy   889-1198-1-ND
Quantity Available 6,164
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SS16M1F

Copy   SS16M1F
Description CONTACT SOCKET 16-18AWG CRIMP
Copy   CONTACT SOCKET 16-18AWG CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Socket Contact 16-18 AWG Size 16 Crimp Gold

Copy   Socket Contact 16-18 AWG Size 16 Crimp Gold
Documents & Media
Datasheets SS16M1F Drawing
Eco|mate® RM Series Catalog
Product Training Modules RT360 Industrial Circular Connectors
Featured Product Ecomate® RM Series
HTML Datasheet Eco|mate® RM Series Catalog
Online Catalog RT360™ Series
Product Attributes Select All
Categories
Manufacturer Amphenol Sine Systems Corp
Series ecomate® RM
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Signal, Stamped
Contact Type Socket
Contact Size 16
Wire Gauge or Range - AWG 16-18 AWG
Wire Gauge or Range - mm² 0.75 ~ 1.5mm²
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness Flash
Termination Finish Copper Alloy
Features Insulation Support
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • RTS710N4S03 - Amphenol Sine Systems Corp | 889-1378-ND DigiKey Electronics
  • RTS710N4S03
  • Amphenol Sine Systems Corp
  • CONN RCPT HSNG FMALE 4POS PNL MT
  • Unit Price $6.89000
  • 889-1378-ND
  • RTS710N3S03 - Amphenol Sine Systems Corp | 889-1376-ND DigiKey Electronics
  • RTS710N3S03
  • Amphenol Sine Systems Corp
  • CONN RCPT HSNG FMALE 3POS PNL MT
  • Unit Price $5.70000
  • 889-1376-ND
  • RTS6BS12N8S03 - Amphenol Sine Systems Corp | 889-1388-ND DigiKey Electronics
  • RTS6BS12N8S03
  • Amphenol Sine Systems Corp
  • CONN PLUG HSG FMALE 8POS INLINE
  • Unit Price $10.86000
  • 889-1388-ND
  • RTS6BS10N3S03 - Amphenol Sine Systems Corp | 889-1368-ND DigiKey Electronics
  • RTS6BS10N3S03
  • Amphenol Sine Systems Corp
  • CONN PLUG HSG FMALE 3POS INLINE
  • Unit Price $8.26000
  • 889-1368-ND
Tooling
  • QXRT16 - Amphenol Sine Systems Corp | 889-1193-ND DigiKey Electronics
  • QXRT16
  • Amphenol Sine Systems Corp
  • TOOL EXTRACTION 16AWG
  • Unit Price $32.45000
  • 889-1193-ND
  • MFX-3954 - Amphenol Sine Systems Corp | 889-1194-ND DigiKey Electronics
  • MFX-3954
  • Amphenol Sine Systems Corp
  • TOOL HAND CRIMPER 16AWG SIDE
  • Unit Price $725.96000
  • 889-1194-ND
  • MFX-3957 - Amphenol Sine Systems Corp | MFX-3957-ND DigiKey Electronics
  • MFX-3957
  • Amphenol Sine Systems Corp
  • TOOL PRESS APPLICATOR 16AWG
  • Unit Price $6,531.20000
  • MFX-3957-ND
You May Also Be Interested In
  • SP16M1F - Amphenol Sine Systems Corp | 889-1197-1-ND DigiKey Electronics
  • SP16M1F
  • Amphenol Sine Systems Corp
  • CONTACT PIN 16-18AWG CRIMP GOLD
  • Unit Price $0.52000
  • 889-1197-1-ND
  • QXRT16 - Amphenol Sine Systems Corp | 889-1193-ND DigiKey Electronics
  • QXRT16
  • Amphenol Sine Systems Corp
  • TOOL EXTRACTION 16AWG
  • Unit Price $32.45000
  • 889-1193-ND
  • SS20M1F - Amphenol Sine Systems Corp | 889-1196-1-ND DigiKey Electronics
  • SS20M1F
  • Amphenol Sine Systems Corp
  • CONTACT SOCKET 20-22AWG CRIMP
  • Unit Price $0.58000
  • 889-1196-1-ND
  • SP20M1F - Amphenol Sine Systems Corp | 889-1195-1-ND DigiKey Electronics
  • SP20M1F
  • Amphenol Sine Systems Corp
  • CONTACT PIN 20-22AWG CRIMP GOLD
  • Unit Price $0.45000
  • 889-1195-1-ND
  • SP14M1F - Amphenol Sine Systems Corp | 889-1685-1-ND DigiKey Electronics
  • SP14M1F
  • Amphenol Sine Systems Corp
  • CONTACT PIN 14AWG CRIMP GOLD
  • Unit Price $0.49000
  • 889-1685-1-ND
Additional Resources
Standard Package ? 1
Other Names 889-1198-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 889-1198-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.24495

10:42:20 1/21/2019